IDEC FT2J Industrial PLC & HG2J HMI Product Range

IDEC Brand: IDEC

The IDEC FT2J-7U22RAF-B and FT2J-7U22SAF-B are compact all-in-one controllers that integrate PLC and HMI functionality into a single unit, featuring a 7-inch PCAP touchscreen with multi-touch support and robust environmental ratings. The RAF-B model includes 14 digital inputs and 8 relay outputs for high-current switching, while the SAF-B variant offers 6 transistor outputs and 2 analog outputs for fast switching and precise control, along with 4 configurable analog inputs. Models support PID and PWM control, dual-core processing, and extensive connectivity including Ethernet, serial, USB, and SD card interfaces, with remote access via FTP, email, mobile apps, and web hosting.

The HG2J-7UT22TF-B is a high-performance HMI designed for interfacing with external PLCs, offering a 7-inch 800×480 PCAP touchscreen, support for multiple protocols including Modbus TCP/IP, EtherNet/IP, BACnet/IP, and MQTT, and remote access features, all housed in a rugged IP66F/IP67F-rated enclosure.

Complementing these hardware solutions, the IDEC SW1A-W1C-MK1527 software suite includes WindLDR and WindO/I tools for ladder logic programming, HMI screen design, and diagnostics, supporting IDEC PLCs and HMIs with lifetime free upgrades and broad protocol compatibility, making it an essential tool for automation engineers.

Description Image Product Buy Pricing (Ex VAT) Type Number of Digital Inputs Display Resolution Number of Analogue Inputs Display Size For Use With Number of Analogue Outputs Display Type Number of Digital Outputs Analogue Rating Output IP Rating Supply Voltage Relay Rating per Digital Output
IDEC FT2J-7U22RAF-B Industrial 7" Touchscreen PLC&HMI 14 In 8 Out 2A Relay
IDEC FT2J-7U22RAF-B Industrial 7" Touchscreen PLC&HMI 14 In 8 Out 2A Relay
Standard range
Order code: 00-0028
MPN: FT2J-7U22RAF-B

Despatched same day - 11 in stockAdditional quantity lead time 6 months
1+ £349.99
Price per unit Ex VAT
PLC control module 14 4 EM4 0 800 x 480pixel 8 IP67 24V DC 2A
IDEC FT2J-7U22SAF-B Industrial 7" Touchscreen PLC&HMI 14 In Out 6 Transistor
IDEC FT2J-7U22SAF-B Industrial 7" Touchscreen PLC&HMI 14 In Out 6 Transistor
Standard range
Order code: 00-0029
MPN: FT2J-7U22SAF-B

Despatched same day - 16 in stockAdditional quantity lead time 6 months
1+ £349.99
Price per unit Ex VAT
PLC control module 14 4 2 800 x 480pixel 6 0 > 10V DC IP67 24V DC
IDEC HG2J-7UT22TF-B 7" PCAP HMI TFT LCD Colour Touchscreen
IDEC HG2J-7UT22TF-B 7" PCAP HMI TFT LCD Colour Touchscreen
Standard range
Order code: 00-0030
MPN: HG2J-7UT22TF-B

Despatched same day - 86 in stockAdditional quantity lead time 6 months
1+ £179.99
Price per unit Ex VAT
PLC touch panel 800 x 480 7in TFT IP67 12 - 24 V DC
IDEC SW1A-W1C PLC HMI Automation Workflow Software Suite
IDEC SW1A-W1C PLC HMI Automation Workflow Software Suite
Standard range
Order code: 00-0031
MPN: SW1A-W1C

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £43.50
Price per unit Ex VAT
Software IDEC

Trustpilot