IDEC HG2J-7UT22TF-B 7" PCAP HMI TFT LCD Colour Touchscreen

MPN
HG2J-7UT22TF-B
Brand
IDEC
Order Code
00-0030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £179.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 84 in stockAdditional quantity lead time 6 months

The IDEC HG2J-7UT22TF-B is a sleek and high-performance Human Machine Interface (HMI) designed to meet the demands of modern industrial automation. Featuring a 7-inch TFT LCD colour touchscreen with a resolution of 800 × 480 pixels, it delivers sharp, vibrant graphics for intuitive operation. The display utilises projected capacitive (PCAP) touch technology, supporting multi-touch gestures and thin glove compatibility, making it ideal for both clean and rugged environments.

This model is built for durability and long-term reliability, with a backlight rated for 50,000 hours and an operating temperature range of -20°C to +60°C. The front panel carries IP66F and IP67F ingress protection ratings, ensuring resistance to dust, oil, and water. The HG2J-7UT22TF-B is powered by 12–24V DC, offering flexibility for integration into a wide range of control systems.
Connectivity is a standout feature, with support for Ethernet, USB, and serial interfaces (RS232/RS485). It can handle up to four communication protocols simultaneously, including Modbus TCP/IP, EtherNet/IP, BACnet/IP, and MQTT, making it highly suitable for industrial IoT applications. Remote access capabilities include FTP, email notifications, mobile app integration, and custom web page hosting, enabling real-time monitoring and diagnostics from anywhere.

Engineered for industrial-grade performance, the HG2J-7UT22TF-B is certified for use in UL Type 4X, 12, and 13 enclosures, and meets hazardous location standards. It is also RoHS compliant and designed with a compact footprint for easy installation.
This HMI is ideal for applications such as factory automation, building management, solar energy systems, and machine control. Its robust design, advanced connectivity, and user-friendly interface make it a reliable and versatile solution for engineers seeking to enhance operational efficiency and visualization in industrial environments.


  • MQTT (Message Queuing Telemetry Transport)
  • EtherNet/IP, Modbus TCP/IP and RTU
  • BACnet/IP
  • -20 to +60˚C Extreme Operating Temp
  • 7-inch PCAP TFT Colour HMI
  • Remote Access, FTP, Email, Mobile
  • App and Custom Web Page
  • Support multiple protocols simultaneously


Type PLC touch panel
Display Resolution 800 x 480
Display Size 7in
Supply voltage DC 12 - 24 V DC
Display Type TFT
IP Rating IP67
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Accessories


Trustpilot