IDEC FT1A-C12RA-B Touch Panel 3.8" Display Integrated Monitoring 24V DC

Order Code:

12-1289

Brand: IDEC MPN: FT1A-C12RA-B EAN-13: 4016138868876
Qty Unit Price (Ex VAT)
1+ £440.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Idec FT1A-C12RA-B is a programmable logic controller with a touch panel and built-in control. Operating at 24 V DC, it is designed for various automation applications. Commonly used in industrial settings, it efficiently manages processes and systems.
Type PLC touch panel with built-in control
Display Yes
Fitting type (details) Panel mount
Misc Attribute 1 Dark Gray/color TFT
Number of Analogue Inputs 2
Number of digital inputs (max.) 8
Number of inputs (max.) 8
Number of outputs (max.) 4
Number of relay outputs (max.) 4
Operating Voltage 24V DC
Program memory 48 kB + config. mémoire 5MB
Real-time clock Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot