Easter Opening Hours and Delivery Dates here

Idec FC6A-C24R1CE FC6A Series CPU module 24V DC for SmartAXIS PLD Systems

Order Code:

16-5648

Brand: IDEC MPN: FC6A-C24R1CE EAN-13: 2050012109053
Qty Unit Price (Ex VAT)
1+ £289.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

IDEC FC6A-C24R1CE is within the FC6A Series, designed for integration into SmartAXIS PLD systems. This CPU module operates on a 24V DC power supply and carries the alternative description of 3395410 - Idec FC6A-C24R1CE, reflecting its specific model identification. Engineered for high performance, the module features advanced processing capabilities and is equipped with robust communication interfaces enabling seamless system integration and remote connectivity. It is ideally applied in industrial automation tasks, such as controlling complex machinery and managing plant operations, where reliability and precise control are paramount. This unit serves a critical role in environments requiring versatile programmable logic control, affording engineers the capacity to develop efficient, customised automation solutions.
Type Top hat rail, direct
Dimensions (L x W) 110 mm x 90 mm
Fitting type (details) Top hat rail, direct
Interference suppression IEC/EN61131-2, Zone B compatibility
IP Rating IP20
Length 110mm
Max. ambient temperature -25°C
Max. operating voltage 28.8V DC
Min. ambient temperature 65°C
Min. operating voltage 20.8V DC
No. of analogue Inputs 1
No. of digital Inputs (max.) 14
No. of relay outputs (max.) 10
Permanent current 2A
Product Type CPU module
Program memory 384kB
Resolution 10 bit
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot