IDEC FB1W-111Y EMERGENCY STOP-CASE Front/Rear Mounting Capable

MPN
FB1W-111Y
Brand
IDEC
EAN-13
2050000854606
Order Code
12-1288
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 20/10/2026

Idec manufactures the FB1W-111Y, an emergency stop-case enclosure. This product is typically used in emergency stop applications to safely isolate operating processes. It features a robust design for durability in various industrial settings.
IP Rating IP65
Type Enclosure
Compatible with (details) EMERGENCY STOP button with 22 mm installationØ
Depth 59.5mm
Dimensions (W x H x D) 76 x 76 x 59.5 mm
Factory colour Yellow
Height 76mm
Switch/button features 1 installation slots
Width 76mm

Reviews

Be the first to submit a review

Trustpilot