Idec FB Series FB2W-211Z Enclosure Beige Ø 22 mm 1 pc Control Device Accessory

MPN
FB2W-211Z
Brand
IDEC
EAN-13
2050012109039
Order Code
16-5647
Country of Origin
Japan

Discontinued


IDEC FB2W-211Z Enclosure, also recognised as 3395408 - Idec FB2W-211Z, is a product designed to accommodate control device accessories efficiently. This enclosure features a diameter of 22 mm and is finished in a beige colour, offering compatibility and ease of integration with standard control panels. Engineered for durability and reliability, the FB2W-211Z enclosure is suitable for use in varied industrial applications, including machine control systems, automation panels, and safety interfaces where secure housing for control apparatus is paramount. It is constructed to meet the stringent demands of professional engineers who require robustness and precision in device protection and installation.
IP Rating IP65
Type Enclosure
Colour Beige
Compatible With FB series
Content 1
Diameter 22mm
Dimensions (Ø) 22mm
Material Polycarbonate (PC)
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Enclosure

Trustpilot