Idec CW4K-2AE20 CW Series Key switch 300V 10A 2x45° IP65/IP66

MPN
CW4K-2AE20
Brand
IDEC
EAN-13
2050012108988
Order Code
16-5643
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £43.53 £42.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Idec CW4K-2AE20, part of the CW Series, is a robust key-operated switch designed for reliable performance in demanding environments. This switch is rated for up to 300 volts and 10 amperes, making it suitable for high-capacity electrical applications. It features a dual-position mechanism with two 45-degree key positions, offering efficient control and operation flexibility. Its construction complies with IP65 and IP66 ingress protection standards, ensuring excellent resistance to dust and water, ideal for use in industrial settings such as machinery control panels and secure access systems. The Idec CW4K-2AE20 is engineered to provide a durable and secure interface for electrical circuit manipulation where controlled access is essential.
Type CW Series
Casing/button Colour Black
Connection Screws
Contact Material Silver
Content 1
Diameter 28mm
Dimensions (Ø x H) 28 mm x 71.4 mm
Durability At least 100 000 inserts
Electrical lifespan At least 50 000 inserts
Height 71.4mm
IP Rating IP65, IP66
Length 41.4mm
Material Polyamide
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Key switch
Switch postions 2
Switching angle 2 x 45 °
Switching current (max.) 10A
Switching Voltage 300V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot