Idec CW4H-DM1NGR-C CW Touchless Touch button Green/Red IP65/67 24V 40mA

MPN
CW4H-DM1NGR-C
Brand
IDEC
EAN-13
2050012110134
Order Code
16-5641
Country of Origin
Japan
View Full Product Range (4)

Discontinued


Idec's CW4H-DM1NGR-C is a CW Touchless push-button switch designed for precision and durability, featuring a touchless touch button mechanism that operates efficiently under a 24 V and 40 mA electrical load. This switch is uniquely engineered with a robust design providing ingress protection ratings of IP65 and IP67, ensuring reliable performance in harsh environments, making it suitable for both indoor and outdoor applications. With dual illumination in green and red, it clearly indicates operational status, enhancing its utility in various industrial automation and machinery contexts where non-contact operation is crucial. Its configuration supports an Off/(On) functional mode, providing flexibility and adaptability in control systems that prioritise hygiene and operational efficiency. Suitable applications include process control panels, automated manufacturing systems, and other environments requiring high reliability and reduced human physical interaction.
Type CW Touchless
IP Rating IP65/67
Bulb Type LED (monochrome)
Casing/button Colour Metal
Colour Green, Red
Connection Plug
Content 1
Key Type Touchless switch
Lighting Type LED
Material Metal
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Touch button
Recess Diameter 28mm
Switch position 1 x Off/(On)
Switching current (max.) 40mA
Switching Voltage 24V

Trustpilot