Idec CW1H-DM1TGR-C CW Touchless Touch button 24V 40mA Green IP65/67

MPN
CW1H-DM1TGR-C
Brand
IDEC
EAN-13
2050012110165
Order Code
16-5639
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Idec CW1H-DM1TGR-C is a CW Touchless push-button switch designed for demanding applications requiring reliable and hygienic operation. This versatile switch operates on a 24 V supply and consumes a current of 40 mA. It features a touchless activation mechanism, providing a green and red illuminated signal for status indication, suitable for various interactive environments. The device is rated IP65/67, ensuring robust protection against dust and water ingress, making it ideal for industrial automation, medical equipment, and public access systems where durability and hygiene are paramount. Its non-contact operation reduces wear and contamination, thereby extending the service life in critical applications.
Type CW Touchless
IP Rating IP65/67
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green, Red
Connection Plug
Content 1
Key Type Touchless switch
Lighting Type LED
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Touch button
Recess Diameter 28mm
Switch position 1 x Off/(On)
Switching current (max.) 40mA
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot