Idec FC6A-T08P1 FC6A Series I/O card 24V DC SmartAXIS PLD Systems

MPN
FC6A-T08P1
Brand
IDEC
EAN-13
2050012109138
Order Code
16-5649
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £106.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IDEC FC6A-T08P1 is within the SmartAXIS PLD Systems family, specifically designed as an I/O card for 24V DC environments. With the alternate description 3395418, the FC6A-T08P1 provides reliable data acquisition and control solutions, making it an essential component for industrial automation systems that require precise input/output operations. Engineered for robust performance, this I/O card facilitates seamless integration within control systems in applications such as manufacturing, process control, and machinery operation. The FC6A-T08P1's high-quality construction ensures durability, allowing engineers to maintain efficient system performance with minimal downtime.
Type I/O Card
Dimensions (L x W) 23.6 mm x 90 mm
Fitting type (details) Top hat rail, direct
Interference suppression IEC/EN61131-2, Zone B compatibility
IP Rating IP20
Length 23.6mm
Max. ambient temperature -25°C
Max. operating voltage 28.8V DC
Min. ambient temperature 65°C
Min. operating voltage 20.8V DC
No. of transistor outputs (max.) 8
Permanent current 0.5A
Width 90mm

Reviews

Be the first to submit a review

Trustpilot