IDEC AB6E-4BV02PRM Kill Switch 250VAC 3A 2 Breakers IP65

MPN
AB6E-4BV02PRM
Brand
IDEC
EAN-13
4016138644333
Order Code
12-1287
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Idec AB6E-4BV02PRM is an emergency off switch designed for cutting power quickly in emergencies. It has a capacity of 250 V AC at 3 A and features two breakers with an IP65 protection rating, making it suitable for harsh environments. Typically used in industrial settings, this kill switch ensures safety by allowing rapid shutdown of machinery and equipment.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Solder tag
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 2 2 openers
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot