IDEC AB6E-4BV02PRH Kill Switch 250V 3A Dual Breakers IP65

MPN
AB6E-4BV02PRH
Brand
IDEC
EAN-13
4016138644319
Order Code
12-1286
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Idec AB6E-4BV02PRH is a kill switch rated for 250 V AC and 3 A with two breakers, providing an IP65 protection rating. It is commonly used for emergency power-off applications in industrial settings to ensure quick cessation of equipment operation in hazardous situations. This emergency cutoff switch is reliable and robust, making it suitable for a variety of safety-critical environments.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Solder tag
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 2 2 openers
Nominal Voltage 250V
Print motif None
Recess Diameter 16mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot