IDEC AB6E-3BV02PTRM Emergency Stop Switch Non-Illuminated 16mm TurnPull 2NC

MPN
AB6E-3BV02PTRM
Brand
IDEC
Order Code
75-1625
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Cutout Diameter:

    16mm 16.2mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC AB6E-3BV02PTRM is a compact emergency stop switch from the IDEC X6 Series, designed for high-reliability applications where safety and space efficiency are critical. It features a 30 mm red button with arrow markings and a 16 mm panel cut-out, making it ideal for compact control panels. The switch incorporates a pushlock mechanism with a twist-to-release actuation, ensuring secure and intuitive operation during emergency situations.

This model includes a 2NC (normally closed) contact configuration, which ensures that the circuit is broken when the button is pressed, immediately halting machinery or equipment. The unibody design enhances safety by eliminating the risk of contact blocks detaching from the actuator. With an ingress protection rating of IP66, the switch is resistant to dust and powerful water jets, making it suitable for harsh industrial environments, including food processing and medical equipment where hygiene and reliability are paramount.

The AB6E-3BV02PTRM supports quick-connect terminals for efficient installation and is rated for 5A at 250V AC. Its low-profile design extends only 23.9 mm behind the panel, helping to reduce enclosure depth and maintain a sleek, space-saving layout. The switch complies with international safety standards and is engineered to deliver consistent performance in demanding applications.


  • 16 mm panel cut-out with a 30 mm red button featuring arrow markings
  • Pushlock mechanism with twist-to-release actuation for secure operation
  • Contact configuration: 2NC (double-pole, normally closed) for safety redundancy
  • Rated for 5 A at 250 V AC, suitable for industrial control circuits
  • IP66-rated front panel for protection against dust and powerful water jets
  • Compact unibody design with only 23.9 mm depth behind the panel
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Pole and Throw Configuration SPDT
Series X6

Reviews

Be the first to submit a review

Trustpilot