IDEC AB6E-3BV02PTRH X6 Kill Switch 250V 3A IP65 Compact Dust-Proof

Image Representative of Range

IDEC AB6E-3BV02PTRH X6 Kill Switch 250V 3A IP65 Compact Dust-Proof

MPN
AB6E-3BV02PTRH
Brand
IDEC
EAN-13
2050007360902
Order Code
04-4562
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 405 in stock

The Idec AB6E-3BV02PTRH is a kill switch with a rating of 250 V and 3 A, featuring two breakers and an IP65 protection level. This emergency cutoff device is ideal for safely disconnecting power in industrial environments. It is typically used in scenarios requiring rapid power-off to ensure safety.
Type Kill switch
IP Rating IP65
Button Diameter 30mm
Contact Configuration 2 breakers
Current Rating 3A
Dimensions (Ø) 30mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 16.2mm

Reviews

Be the first to submit a review

Trustpilot