IDEC AB6E-3BV02PRH Kill Switch 250V 3A 2 Breakers IP65 1piece

MPN
AB6E-3BV02PRH
Brand
IDEC
EAN-13
4016138644302
Order Code
12-1285
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Idec AB6E-3BV02PRH is a kill switch with a rating of 250 V AC and 3 A, equipped with two breakers for enhanced safety. Designed with an IP65 rating, it is suitable for environments requiring protection against dust and low-pressure water. This emergency-off switch is typically used in industrial settings to quickly cut power and ensure the safety of equipment and personnel.
Type Kill switch
IP Rating IP65
Button Diameter 30mm
Colour Red, Yellow
Connection Solder tag
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 2 2 openers
Nominal Voltage 250V
Print motif None
Recess Diameter 16mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot