IDEC AB6E-3BV02PRH Emergency Stop Switch Non-Illuminated 16mm PullTurn 2NC

MPN
AB6E-3BV02PRH
Brand
IDEC
Order Code
75-1624
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Cutout Diameter:

    16mm 16.2mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.04
10+ £12.73
50+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 days

The IDEC AB6E-3BV02PRH is a high-quality emergency stop switch from the IDEC X6 Series, designed for applications where hygiene, safety, and reliability are paramount. Featuring a 16.2 mm panel cut-out and a chrome-finished button, this switch is ideal for use in environments such as food processing, pharmaceutical, and semiconductor manufacturing, where cleanliness and durability are essential. The smooth button design helps prevent dust and debris accumulation, supporting compliance with stringent hygiene standards.

This model operates with a latching mechanism, meaning it remains in the actuated position until manually reset. It features a single-pole double-throw (SPDT) contact configuration and is rated for 3 A at 250 V AC, making it suitable for a wide range of industrial control applications. The switch is non-illuminated and includes a solder terminal connection for secure and straightforward installation.

Engineered for safety, the AB6E-3BV02PRH incorporates IDEC's patented Reverse Energy Structure, which ensures that the normally closed (NC) contacts will open even in the event of accidental damage. With an IP65 ingress protection rating, the switch is resistant to dust and low-pressure water jets, ensuring reliable operation in demanding environments. It complies with international standards including IEC 60947-5-5, UL, c-UL, and EN, making it a dependable choice for safety-critical systems.


  • 16.2 mm panel cut-out for compact panel integration
  • Latching operation with manual reset for secure emergency stop functionality
  • SPDT (Single Pole Double Throw) contact configuration
  • Rated for 3 A at 250 V AC, suitable for standard control circuits
  • IP65 ingress protection for resistance to dust and low-pressure water jets
  • Chrome-finished smooth button design to minimise dust accumulation and support hygiene
Type Emergency stop
Cutout Diameter 16.2mm
Mounting Type Panel
Pole and Throw Configuration SPDT
Series X6

Reviews

Be the first to submit a review

Trustpilot