IdealTek 7.SA.0.IT Precision Tweezers 120mm For Delicate Applications

MPN
7.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710590
Order Code
09-4692
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ideal Tek produces the 7.SA.0.IT precision tweezers, which are crafted from a single piece measuring 120 mm. These high-precision tweezers are ideal for delicate work, providing excellent control and accuracy, often used in electronics or laboratory settings. Ideal Tek 7.SA.0.IT precision tweezers are known for their durability and reliability in professional applications.
Type Precision tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 12.50 mm
Misc Attribute 7
Tip Size 12.50mm
Width 12.50mm

Reviews

Be the first to submit a review

Trustpilot