Ideal Tek RIC-pieces A-N1 piece B Connector 73x40x26 mm 1 piece

MPN
RIC-PCSA-N1
Brand
Ideal Tek
EAN-13
7640144716486
Order Code
09-4733
Country of Origin
Switzerland
View Full Product Range (9)

Discontinued


The Ideal Tek RIC-PCSA-N1 PCB connector measures 73 x 40 x 26 mm and is perfect for PCB equipping. Manufactured by Ideal Tek, this high-quality PCB connector is essential for secure and reliable electronic connections. It is typically used in various electronic assembly applications to ensure stable and efficient connectivity.
Type PCB Holder Accessory
Dim (L x W x H) 73 x 40 x 26 mm
Height 26mm
Length 73mm
Weight 36g
Width 40mm

Trustpilot