Ideal Tek pieceSA-1.2 Replacement foam rubber ESD For Mounting Frames pieceSA-1

Image Representative of Range

Ideal Tek pieceSA-1.2 Replacement foam rubber ESD For Mounting Frames pieceSA-1

MPN
PCSA-1.2
Brand
Ideal Tek
EAN-13
4016138599640
Order Code
12-1282
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ideal Tek's Ersatzschaumgummi PCSA-1 ESD is a replacement foam for soldering accessories. It features electrostatic discharge (ESD) protection, making it essential for safe electronic work. Typical applications include securing sensitive components during soldering or repair processes.
Type Replacement foam
Dimensions (L x W) 290 mm x 280 mm
Length 290mm
Width 280mm

Reviews

Be the first to submit a review

Trustpilot