Ideal Tek PCSA Series Printed Circuit Board Holders

Ideal Tek Brand: Ideal Tek

These holders are ideal for supporting and clamping printed circuit boards while they are being loaded with components. ESD foam rubber in the lid holds the components in place while the board is tipped over for hand soldering and trimming. Alternatively, the board can be loaded and trimmed before flow soldering.

The holders can be reconfigured in many different configurations for differant applications.

  • Available in 280 x 290mm and 520 x 280mm sizes
Description Image Product Buy Pricing (Ex VAT) Dimensions Size Size 2 Type
Ideal-Tek PCSA-1 Mounting Frame 280 x 290mm
Ideal-Tek PCSA-1 Mounting Frame 280 x 290mm
Order code: 50-8485
MPN: PCSA-1
1+ £319.77
Price per unit Ex VAT
(L x W) 280 x 290mm 280 x 290mm sizes 0 x 290mm sizes PCB holder
Ideal-Tek PCSA-2 Mounting Frame 520 x 280mm
Ideal-Tek PCSA-2 Mounting Frame 520 x 280mm
Standard range
Order code: 50-8486
MPN: PCSA-2

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £313.61
Price per unit Ex VAT
(L x W) 520 x 280mm 520 x 280mm sizes PCB holder

Trustpilot