Ideal Tek A5CF Tweezers Tip Pair ESD Scratch-Proof Carbon Fibre 40mm

MPN
A5CF
Brand
Ideal Tek
EAN-13
7613403001005
Order Code
09-4704
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Ideal Tek manufactures the A5CF tweezers replacement tip, measuring 40 mm in length. This product features enhanced precision and durability, making it suitable for intricate tasks. Ideal Tek A5CF tweezers replacement tips are typically used in electronics assembly and laboratory work.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 8 mm
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot