Ideal Tek A2ACF Tweezers Tip 40mm ESD Carbon Fibre Kit with Screws

MPN
A2ACF
Brand
Ideal Tek
EAN-13
7640144714673
Order Code
09-4703
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Ideal Tek produces the A2ACF tweezers replacement tip, measuring 40 mm in length. Made with precision and durability, these tips are ideal for delicate or detailed work. Commonly used in electronics or jewellery applications, they provide reliable handling for professionals.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 8 mm
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot