Ideal Tek 5A.SA.0.IT Precision Tweezers 5A, 110mm, High Precision 1pc

MPN
5A.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710538
Order Code
09-4690
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ideal Tek manufactures the 5A.SA.0.IT precision tweezers, known for their high precision and 110 mm length. Made as a 1-piece item, these tweezers are essential for handling delicate electronic components. Typical applications include electronics assembly and repair, laboratory research, and jewellery making.
Type Precision tweezers
Length 110mm
Material Stainless steel
Dim (L x W) 110 mm x 10 mm
Misc Attribute 5a
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot