Ideal Tek 2A.SA.0.IT Precision Tweezers 120mm, Type 2A High Precision

MPN
2A.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710231
Order Code
09-4676
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Ideal Tek manufactures the 2A.SA.0.IT precision tweezers, a single-piece tool measuring 120 mm. These tweezers are known for their accuracy and durability, suitable for delicate tasks. They are commonly used in electronics, laboratory work, and detailed assembly tasks.
Type Precision tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 2a
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot