Ideal Tek 00.SA.0.IT Precision Tweezers 120mm High-Precision Firm Grip

MPN
00.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710040
Order Code
09-4671
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ideal Tek manufactures the 00.SA.0.IT precision tweezers, measuring 120 mm long. These tweezers are designed for high precision tasks, making them suitable for delicate applications. Ideal Tek 00.SA.0.IT precision tweezers are ideal for use in electronics and laboratory work.
Type Precision tweezers
Length 120mm
Material Stainless steel
Dim (L x W) 120 mm x 10 mm
Misc Attribute 00
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot