Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB
Image Representative of Range

Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB

Order Code:  

18-1637

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AP-050A120-USBA-3A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

A 6W V A plugtop power supply unit that complies with Level VI efficiency regulations. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. A universal voltage input means that this PSU is ideal for a wide range of applications.


  • USB A output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) 5V
Output Current 1.2A
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector USB
Supply Voltage Range 90 to 264V
Dimensions 65 x 38 x 35mm
Polarity N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review