Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power 15DYS850-240210W-K 50W Interchangeable Plugtop PSU 24V 2.1A

Order Code:  

18-1682

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 15DYS850-240210W-K  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

This Ideal Power 15DYS850 50W 24V 2.1A plugtop power supply is designed to meet the requirements of Level VI efficiency regulations.

The PSU is fully factory tested and has a universal voltage input which, together with the four interchangeable input connectors, make this power supply suitable for a wide range of applications. The unit is supplied with UK, EU, US and AUS type input connectors and has a 2.1 x 5.5mm output connector.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Certified to several international approvals
Output Voltage (DC) 24V
Output Current 2.1A
Power Rating 50W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V
Dimensions 85 x 52 x 35mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review