Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Ideal Power 25HK-AY-090A266-DH 24W Desktop PSU 9V 2.66A C8 Input 2.1mm Output

Ideal Power 25HK-AY-090A266-DH 24W Desktop PSU 9V 2.66A C8 Input 2.1mm Output

Order Code:  

18-1675

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AY-090A266-DH  Copy to clipboard
 Report an error

Discontinued

A 24W 9V 2.66A desktop power supply with a C8 type inlet connector and 2.1 x 5.5mm output. The PSU meets the requirements of Level VI efficiency regulations and is a Class II approved product. The PSU is designed to act as a Limited Power Source (LPS) and have a universal voltage input, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • C8 Type inlet
  • Available in a range of output voltages
  • Short-circuit protection
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 9V
Output Current 2.66A
Power Rating 24W
Input Connector C8
Output Connector 2.1 x 5.5mm
Dimensions 88 x 46 x 35mm
Supply Voltage Range 90 to 264V

Questions


*Question functionality currently disabled


15 November 2018 Question by: Rapid Customer | Product code: 18-1675
Q. What is output connector polarity? it is not mentioned on your site!
A. Hi Johnathan, thank you for your question. All of the power supplies we list are 2.1mm x 5.5mm with centre positive, this is shown at the footer of the data sheet.

Reviews


Be the first to submit a review