Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Ideal Power 25HK-AP-060A100-CP-3A 6W Interchangeable Plugtop PSU 6V 1A

Ideal Power 25HK-AP-060A100-CP-3A 6W Interchangeable Plugtop PSU 6V 1A

Order Code:  

18-1639

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 25HK-AP-060A100-CP-3A Copy to clipboard
 Report an error

Discontinued

A 6W V A plugtop power supply unit that complies with Level VI efficiency regulations. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. A universal voltage input means that this PSU is ideal for a wide range of applications.


  • 2.1 x 5.5mm output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage (DC) 6V
Output Current 1A
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V
Dimensions 65 x 38 x 35mm
Polarity Centre positive

Reviews


Be the first to submit a review