Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 150W 18V 8.33A high power desktop power supply units that meets the requirements of Level VI efficiency regulations, and are designed to act as a Limited Power Source (LPS). The PSU has a C14 type input connector and 2.1 x 5.5mm output connector. The unit has a universal input, and high reliability with excellent performance, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.
Output Voltage | 18V |
---|---|
Output Current | 8.33A |
Power Rating | 150W |
Input Connector | C14 |
Output Connector | 2.1 x 5.5mm |
Dimensions | 173 x 71 x 37mm |
Supply Voltage Range | 90 to 264V |