ICY BOX IB-M2S253 hard disk casing 2.5 inch USB enclosure silver

MPN
IB-M2S253
Brand
ICY BOX
EAN-13
4250078172611
Order Code
19-1025
Country of Origin
Germany
View Full Product Range (8)

Discontinued


ICY BOX IB-M2S253 is a 2.5 inch hard disk enclosure designed specifically for housing and securing data storage devices. This enclosure provides a robust and efficient solution for integrating a solid-state drive or hard disk drive, utilising a USB interface for connectivity. Engineered from sturdy materials with a sleek silver finish, the IB-M2S253 ensures optimal thermal management and protection against physical impact. Typical applications include use in portable storage solutions, data recovery processes, and testing environments where safe, removable storage is essential. The enclosure supports seamless integration and operation within various computing and electronic systems, catering to both professional and technical scenarios demanding reliable and portable data access.
Type 2.5" hard disk casing
Material Aluminium
Enclosure Length 70mm
Enclosure Width 100mm
Enclosure Height 7mm
Colour Black
Protection Rating None
Data transfer rate 6 Gbit/s
Depth 100mm
Design Height 7mm
Dimensions (W x H x D) 100 x 7 x 70 mm
Harmonized System (HS) code 84718000
Height 7mm
Manual Yes
Master (outer) case gross weight 5.1kg
Master (outer) case height 300mm
Master (outer) case length 220mm
Master (outer) case width 500mm
Number of storage drives supported 1
Package depth 105mm
Package height 200mm
Package weight 128g
Package width 27mm
Power Supply via USB
Product colour Black
Product Type SSD enclosure
Products per master (outer) case 40 pc(s)
Screws included Yes
Storage drive size M.2
Supported storage drive heights 22mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
Supported storage drive lengths 30,42,60,80mm
Transfer Rate 6 GBit/s
USB connectivity No
Weight 46g
Width 70mm
Windows operating systems supported Yes

Trustpilot