ICY BOX IB-M2HS-701 SSD Cooler M.2 Passive Cooling Aluminium Black

MPN
IB-M2HS-701
Brand
ICY BOX
EAN-13
4250078166832
Order Code
19-1016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £7.57
10+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ICY BOX IB-M2HS-701 is a passive cooling solution designed for M.2 solid-state drives (SSD), featuring a robust aluminium construction in black. Engineered to enhance thermal management, this cooler effectively dissipates heat without the need for active components such as fans, thereby reducing noise and increasing reliability. Its precision-crafted design allows for optimal surface area contact with the SSD, facilitating efficient heat transfer. Ideal for use in high-performance computing and data-intensive applications, the IB-M2HS-701 ensures that your storage devices maintain optimal operating temperatures, thereby promoting longevity and consistent performance in demanding engineering environments.
Type M.2 SSD cooler
Colour Black
Compliance certificates CE
Content 1
Depth 70mm
Dimensions (L x W x H) 70 x 21 x 5 mm
Fan diameter N
For Use With Fans
Harmonized System (HS) code 84733080
Height 5mm
Length 70mm
Master (outer) case gross weight 6.5kg
Master (outer) case height 260mm
Master (outer) case length 530mm
Master (outer) case width 300mm
Material Aluminium, Silicone
Operating temperature (T-T) -20 - 180°C
Package depth 100mm
Package height 85mm
Package weight 65g
Package width 25mm
Product colour Black
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Suitable location M.2 NVMe SSD
Thermal Conductivity 1.5 W/m·K
Thermal pad included Yes
Weight 65g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot