ICY BOX IB-M2HS-70 M.2 SSD cooler black aluminium passive cooling

MPN
IB-M2HS-70
Brand
ICY BOX
EAN-13
4250078166405
Order Code
19-1015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.35 £7.10
10+ £6.81
100+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ICY BOX IB-M2HS-70 is designed as a passive cooling solution for M.2 solid state drives (SSD), utilising black aluminium construction to efficiently dissipate heat without the need for active components such as fans. This cooler is adept at reducing the thermal load on M.2 SSDs, which is crucial in maintaining optimal performance and prolonging the lifespan of storage devices used in high-demand environments such as data centres, high-performance workstations, and gaming systems. It provides a compact form factor ensuring compatibility with a variety of motherboards where space constraints and efficient cooling are critical considerations. The passive design emphasises reliability and silent operation, ideal for applications where both thermal management and noise minimisation are essential.
Type M.2 SSD cooler
Colour Black
Compliance certificates CE
Content 1
Depth 70mm
Dimensions (L x W x H) 70 x 22 x 10 mm
Fan diameter N
For Use With Fans
Harmonized System (HS) code 84733080
Height 10mm
Length 70mm
Master (outer) case gross weight 6.3kg
Master (outer) case height 265mm
Master (outer) case length 500mm
Master (outer) case width 220mm
Material Aluminium, Silicone
Operating temperature (T-T) -20 - 180°C
Package depth 27mm
Package height 88mm
Package weight 83g
Package width 102mm
Product colour Black
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Suitable location Solid-state drive
Thermal Conductivity 1.5 W/m·K
Thermal pad included Yes
Weight 83g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot