ICY BOX IB-CR200-C Card Reader USB Type-C Aluminium Compact Design

MPN
IB-CR200-C
Brand
ICY BOX
EAN-13
4250078164029
Order Code
19-1007
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

ICY BOX IB-CR200-C, 04250078164029, is a compact and versatile external memory card reader designed with a robust aluminium exterior and a USB Type-C interface for reliable data transfer. This device supports a wide range of memory card formats, making it an essential accessory for engineers who require efficient data communication between a variety of storage media and computing systems. The ICY BOX IB-CR200-C's portability and broad compatibility ensure its utility in tasks such as firmware updates, data retrieval from remote devices, and digital asset management in fieldwork or laboratory environments. This PC & Memory Cards accessory, also identified by alternate description number 1763771, exemplifies robust engineering suitability for streamlined digital data tasks.
Interface USB 2.0
Colour Anthracite (matt)
Compatible memory cards MicroSD (TransFlash), SD
Data transfer rate 480 Mbit/s
Depth 100mm
Harmonized System (HS) code 84717098
Height 25mm
Housing Material Aluminium, Plastic
Interfaces USB C® (USB 2.0)
Internal No
LED indicators Yes
Manual Yes
Master (outer) case gross weight 6.4kg
Master (outer) case height 370mm
Master (outer) case length 220mm
Master (outer) case width 400mm
Maximum memory card size 128 GB
Number of memory card slots 2
Package depth 85mm
Package height 25mm
Package weight 60g
Package width 100mm
Plug and Play Yes
Product colour Black
Product Type USB stick
Products per master (outer) case 100 pc(s)
Storage media features Aluminium casing
Supported Memory cards SD
Type USB stick
Weight 59g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot