ICY BOX IB-AC703-U3 Enclosure 2.5 inch USB 3.2 Gen 1 for hard disk drives

MPN
IB-AC703-U3
Brand
ICY BOX
EAN-13
4250078163244
Order Code
19-1003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.28 £11.29
10+ £10.87
100+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

ICY BOX IB-AC703-U3 is a practical enclosure designed for 2.5-inch hard disk drives, identified by the Manufacturer's Part Number 04250078163244. This enclosure is constructed to accommodate 2.5-inch hard disk or solid-state drives, enabling quick and efficient data access via its USB 3.2 Gen 1 interface, compatible with USB A connections. The sturdy housing provides robust protection for the drive while ensuring optimal heat dissipation, essential for maintaining performance and reliability in regular use. Engineering professionals commonly utilise this enclosure in data recovery scenarios, drive cloning, and portable data storage applications where ease of connection and drive interchangeability are of paramount importance. Its compliance with the USB 3.2 Gen 1 standard ensures that users can leverage high data transfer speeds, making it a valuable component in environments that demand efficient data management and transfer solutions.
Type 2.5" hard disk casing
Material Solid plastic
Enclosure Length 20mm
Enclosure Width 110mm
Enclosure Height 190mm
Colour Multicolour
Protection Rating None
Data transfer rate 5 Gbit/s
Depth 130mm
Dimensions (W x H x D) 110 x 190 x 20 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 16mm
Hot-swap Yes
Integrated USB cable Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators Activity, Power
Manual Yes
Master (outer) case gross weight 9.2kg
Master (outer) case height 360mm
Master (outer) case length 360mm
Master (outer) case width 315mm
Max. hard drive Height 9.5mm
Mobile operating systems supported Yes
Number of storage drives supported 1
Package depth 190mm
Package height 20mm
Package weight 102g
Package width 110mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour White
Product Type HDD/SSD enclosure
Products per master (outer) case 90 pc(s)
Storage drive size 2.5
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA III
UASP support Yes
USB connectivity Yes
USB connector gender Male
USB connector type USB Type-A
USB version 2.0/3.2 Gen 1 (3.1 Gen 1)
Weight 93g
Width 80mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot