ICY BOX IB-AC552 HDMI Adapter Black 1x HDMI plug 1x DisplayPort socket

MPN
IB-AC552
Brand
Icy Box
EAN-13
4250078173205
Order Code
19-0999
Country of Origin
Germany

Discontinued


ICY BOX IB-AC552 is a versatile HDMI to DisplayPort adaptor designed for high-performance video and audio transmission. This black adaptor efficiently facilitates the conversion of HDMI output signals from various audio-visual sources, such as computers, gaming consoles, and media players, to DisplayPort inputs on screens or monitors. The IB-AC552 is particularly valuable in engineering applications where the integration of diverse display interfaces is required, ensuring optimal compatibility and connectivity in professional and technical environments. With robust construction and reliable signal integrity, this adaptor aids in the seamless conversion and connectivity of video streams in applications like professional AV setups, digital signage, and presentation systems.
Type TV/monitor Adapter
Cable Use TV/monitor
Colour Multicolour
Connection Type DVI
Connector 1 DVI-D
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI Type A (Standard)
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Depth 47mm
Design Height 15mm
Dual Link DVI Yes
Frame Rate 60Hz
Harmonized System (HS) code 84718000
Height 15mm
Manual Yes
Master (outer) case gross weight 5.32kg
Master (outer) case height 240mm
Master (outer) case length 305mm
Master (outer) case width 430mm
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 15mm
Package height 180mm
Package weight 532g
Package width 98mm
Plug and Play Yes
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Version Adapter
Weight 30g
Width 40mm

Trustpilot