ICY BOX IB-273StU3 hard disk casing USB 3.2 1st gen for 2.5 inch drives

MPN
IB-273StU3
Brand
ICY BOX
EAN-13
4250078185628
Order Code
19-0997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
10+ £15.09
100+ £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ICY BOX IB-273StU3 is a robust hard disk enclosure designed for 2.5 inch drives, offering seamless integration with USB 3.2 1st gen interfaces. This storage enclosure provides reliable housing for standard 2.5 inch hard drives or solid-state drives, facilitating efficient data transfer with its USB A connectivity. Engineered with precision, it allows for straightforward installation and ensures optimal drive performance and data protection, making it ideal for applications that require portable data storage, backups, or quick data access in both professional and personal settings. Constructed with durable materials and a design emphasis on practicality, the IB-273StU3 meets the demands of engineers and technicians seeking a dependable solution for mobile data needs.
Type 2.5" hard disk casing
Material Aluminium/PVC
Enclosure Length 130mm
Enclosure Width 80mm
Enclosure Height 15mm
Colour Black
Protection Rating None
Cables included USB
Data transfer rate 5 Gbit/s
Depth 130mm
Dimensions (W x H x D) 80 x 15 x 130 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 14mm
Hot-swap Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators HDD, Power
Linux operating systems supported Yes
Mac operating systems supported Yes
Manual Yes
Max. hard drive Height 9.5mm
Number of storage drives supported 1
On/off switch Yes
Package depth 200mm
Package height 48mm
Package weight 193g
Package width 105mm
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type HDD/SSD enclosure
Products per master (outer) case 40 pc(s)
Screwdriver included Yes
Storage drive size 2.5
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA
Travel pouch Yes
USB connectivity Yes
USB connector gender Female
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 85g
Width 80mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot