ICY BOX IB-247-C31 hard disk casing 2.5" USB C USB 3.2 2nd gen black

MPN
IB-247-C31
Brand
Icy Box
EAN-13
4250078168126
Order Code
19-0995
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.71 £27.80
10+ £27.00
100+ £26.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ICY BOX IB-247-C31 is a compact and efficient hard disk casing designed for 2.5-inch drives, facilitating connectivity through USB C®. This storage enclosure supports USB 3.2 2nd generation interfaces, ensuring high-speed data transfer rates suitable for professional applications requiring swift access to large data files. Constructed with a black finish, it provides robust housing for delicate internal components, making it ideal for engineers who need portable data storage solutions while maintaining system integrity. The ICY BOX enclosure is particularly beneficial for operations involving regular data replication, backup solutions, and secure transportation of sensitive information across different workstations.
Type 2.5" hard disk casing
Material Aluminium
Enclosure Length 25mm
Enclosure Width 100mm
Enclosure Height 200mm
Colour Black
Protection Rating None
Cable Length 0.6m
Cables included USB Type-C
Chipset VL716
Data transfer rate 10 Gbit/s
Depth 132mm
Dimensions (W x H x D) 100 x 200 x 25 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 14mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Activity, Power
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 13.1kg
Master (outer) case height 325mm
Master (outer) case length 450mm
Master (outer) case width 280mm
Max. hard drive Height 9.5mm
Number of storage drives supported 1
Package depth 25mm
Package height 200mm
Package weight 218g
Package width 100mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Anthracite
Product Type HDD/SSD enclosure
Products per master (outer) case 60 pc(s)
Screwdriver included Yes
Screws included Yes
Storage drive size 2.5
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Weight 205g
Width 75mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot