ICY BOX IB-2242SSK is a versatile hard disk drive caddy designed for integration into display mounts and docking stations. This ICY BOX model is engineered to accommodate 2.5-inch HDDs, facilitating easy installation and removal for applications that require frequent data transfer or backup. Made with black, durable materials, this caddy ensures a secure and reliable connection, essential for environments where data integrity and quick access are critical. It is widely used in engineering fields for tasks involving rapid data retrieval from multiple storage devices, ensuring efficient performance in both desktop and portable computing setups.
| Type |
2.5" HDD caddy |
| Cables included |
SATA |
| Colour |
Multicolour |
| Connection |
SAS // / SATA-III. |
| Content |
1 |
| Data transfer rate |
6 Gbit/s |
| Depth |
205mm |
| External SATA ports quantity |
4 |
| Fan diameter |
4cm |
| Harmonized System (HS) code |
84718000 |
| HDD interface |
SATA II, SATA III |
| HDD size |
2.5 |
| Height |
195mm |
| Hot-swap |
Yes |
| Key lock |
Yes |
| LED indicators |
HDD, Power |
| Length |
150mm |
| Mac compatibility |
Yes |
| Mac operating systems supported |
Yes |
| Manual |
Yes |
| Material |
Aluminium |
| Material (details) |
Aluminium |
| Number of fans |
2 fan(s) |
| Number of HDDs supported |
4 |
| Number of lock keys included |
2 pc(s) |
| Number of screws |
24 |
| Package depth |
205mm |
| Package height |
80mm |
| Package weight |
1.14kg |
| Package width |
195mm |
| Product colour |
Black |
| Products per master (outer) case |
8 pc(s) |
| Quantity per pack |
1 pc(s) |
| Screws included |
Yes |
| Size (imperial) |
13.3 cm (5.25) |
| Supported storage drive heights |
7,9,9.5,12,12.5,12.7,15mm |
| Weight |
1017g |
| Width |
80mm |
| Windows operating systems supported |
Yes |
| Wireless charging |
No |