ICY BOX IB-223U3a-B USB 3.2 Gen 1 hard drive enclosure for 2.5 inch drives

MPN
IB-223U3a-B
Brand
Icy Box
EAN-13
4250078160854
Order Code
19-0991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ICY BOX IB-223U3a-B is a highly efficient storage enclosure designed for 2.5-inch hard drives, providing a seamless interface via USB 3.2 Gen 1 for rapid data transfer. Engineered with precision, this hard disk casing offers robust protection for your drives while ensuring optimal connectivity. It features a durable housing that supports easy installation and removal of drives, making it an ideal solution for engineers and technicians routinely involved in data transfer tasks, backup applications, and portable storage needs. This enclosure is particularly suitable for use in environments requiring swift access to large amounts of data, such as data centres, IT departments, and digital content creation settings. Its compliance with USB A (USB 3.2 1st Gen) standards ensures broad compatibility with modern computer systems, enhancing its utility in various professional settings.
Type 2.5" hard disk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Width 35mm
Enclosure Height 35mm
Colour Black
Protection Rating None
Cables included USB
Data transfer rate 5 Gbit/s
Depth 130mm
Dimensions (W x H x D) 35 x 35 x 100 mm
Harmonized System (HS) code 84718000
HDD connection SATA II
Height 14mm
Hot-swap Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators HDD, Power
Mac operating systems supported Yes
Manual Yes
Max. hard drive Height 9.5mm
Number of storage drives supported 1
Package depth 100mm
Package height 35mm
Package weight 230g
Package width 200mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type HDD/SSD enclosure
Products per master (outer) case 20 pc(s)
Storage drive size 2.5
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 200g
Width 80mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot