ICY BOX IB-168SK-B HDD caddy 5.25 inch black aluminium for hard drive install

MPN
16800
Brand
Icy Box
EAN-13
4250078182665
Order Code
19-0968
Country of Origin
China

No longer stocked


ICY BOX IB-168SK-B, 16800, is a high-quality hard disk drive caddy constructed from durable black aluminium. Designed to accommodate a 3.5-inch hard drive in a 5.25-inch drive bay, this product provides a robust solution for hard disk installation and replacement tasks. It features a convenient tray mechanism that allows for quick and secure drive swaps, making it ideal for engineers dealing with frequent drive changes or maintenance in server environments. The IB-168SK-B is equipped with a lock for added security and enhanced drive cooling through superior thermal management, ensuring optimal performance in high-demand industrial and commercial computing systems. Its reliable design aids in protecting data integrity and prolongs the lifespan of hard disk drives used in various professional applications.
Type 5.25" HDD caddy
Storage Capacity Not Applicable
Colour Black
Data transfer rate 6 Gbit/s
Depth 182mm
Design Height 41mm
Dimensions (W x H x D) 147 x 41 x 182 mm
Format 3.5inch
Harmonized System (HS) code 84733080
HDD interface SATA, SATA II, SATA III
HDD size 3.5
Height 41mm
Hot-swap Yes
Key lock Yes
Linux operating systems supported Yes
Lockable Yes
Mac compatibility Yes
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 9.6kg
Master (outer) case height 477mm
Master (outer) case length 329mm
Master (outer) case width 386mm
Material Metal
Number of HDDs supported 1
Package depth 218mm
Package height 60mm
Package weight 415g
Package width 175mm
Product colour Black
Products per master (outer) case 20 pc(s)
Quantity per pack 1 pc(s)
Size 5.25inch
Size (imperial) 13.3 cm (5.25)
Transfer Rate 6 GBit/s
Weight 260g
Width 147mm
Windows operating systems supported Yes
Wireless charging No

Trustpilot