ICY BOX 60951 ICY BOX IB-M2HS-PS5 SSD cooler Aluminium for PS5 Silver

MPN
60951
Brand
ICY BOX
EAN-13
4250078172819
Order Code
19-0988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.38 £9.67
10+ £9.32
100+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RaidSonic Technology GmbH, 60951, introduces the ICY BOX IB-M2HS-PS5 SSD cooler, designed specifically for the PlayStation 5 to enhance thermal management of M.2 SSDs. Constructed from high-quality aluminium, the cooler efficiently dissipates heat away from the SSD, ensuring optimal performance and longevity. This passive cooling solution takes advantage of excellent thermal conductivity, providing reliable operation without the need for additional power consumption or fan noise. Typically utilised in high-performance gaming applications, the ICY BOX IB-M2HS-PS5 is an essential component for maintaining the integrity and speed of SSDs within the constrained environment of a gaming console. Its engineering focuses on maximising heat dissipation while maintaining a sleek, silver finish that integrates seamlessly into the PS5's design aesthetic.
Type M.2 SSD cooler
Brand compatibility Sony
Colour Black
Content 1
Depth 76mm
Dimensions (L x W x H) 76 x 24 x 9 mm
For Use With PlayStation 5
Harmonized System (HS) code 84733080
Height 9mm
Length 76mm
Master (outer) case gross weight 7.94kg
Master (outer) case height 260mm
Master (outer) case length 530mm
Master (outer) case width 300mm
Material Aluminium, Silicone
Package depth 28mm
Package height 85mm
Package weight 79g
Package width 104mm
Platform PlayStation 5
Product colour Black
Products per master (outer) case 100 pc(s)
Weight 86g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot