ICY BOX 60934 IB-NH300 Laptop raiser Height-adjustable Black

MPN
60934
Brand
Icy Box
EAN-13
4250078172659
Order Code
19-0987
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

ICY BOX 60934 IB-NH300, is a meticulously designed laptop raiser that offers height-adjustability to enhance ergonomics during prolonged usage. The IB-NH300 provides an effective cooling solution by integrating a cooling fan within the structure, which helps to dissipate heat, maintaining optimal temperatures for laptops and extending their operational lifespan. This versatile laptop stand is constructed to serve as a stable laptop holder, accommodating various sizes and preventing overheating with its cooling pad functionality. It finds typical applications in engineering environments where efficient thermal management of laptops is critical, such as in development laboratories, offices with high computing requirements, or any setting that necessitates prolonged laptop usage. Its robust design ensures durability while promoting better posture and reducing strain for users, making it a practical addition to professional workstations.
Type Laptop raiser
Adjustable Height Yes
Integral Fan No
Colour Silver
Depth 215mm
Dimensions (L x W x H) 280 x 280 x 65 mm
Harmonized System (HS) code 83040000
Height 65mm
Height adjustment Yes
Length 280mm
Material Aluminium
Maximum Height 15cm
Maximum notebook screen size compatibility 43.2 cm (17)
Maximum weight capacity 3kg
Non-slip surface Yes
Package depth 300mm
Package height 235mm
Package Type Box
Package weight 1.28kg
Package width 65mm
Product colour Silver
Product Type Laptop stand
Products per master (outer) case 10 pc(s)
Weight 1280g
Width 280mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot