ICY BOX 60929 2575537 PC & Memory Cards black compact design for computers

MPN
60929
Brand
Icy Box
EAN-13
4250078172604
Order Code
19-0986
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.75 £30.39
10+ £29.51
50+ £29.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ICY BOX 60929, also known by the alternate description 2575537, refers to the IB-CR404-C31 external memory card reader designed for seamless integration with computer systems. Engineered for versatility, this black compact device supports a variety of memory card formats, thereby facilitating efficient data transfer processes for engineers and IT professionals engaged in data management tasks. Its USB interface ensures swift and reliable connectivity, making it a valuable asset in environments that require quick access to expandable storage solutions or routine updates to hardware setups. Ideal for deployment in office settings or technical service centres, the reader enhances productivity through its plug-and-play capability with most computer systems. Moreover, its compact design is specifically tailored for workspaces where desk space is at a premium, marking it as both a practical and essential tool for professionals dealing with high-throughput data transactions.
Colour Black
Compatible memory cards CFast 2.0
Compatible operating systems Windows, macOS, ChromeOS
Data transfer rate 10000 Mbit/s
Depth 64mm
Harmonized System (HS) code 84718000
Height 15mm
Housing Material Aluminium
Internal No
LED indicators Power
Number of memory card slots 1
Package depth 105mm
Package height 200mm
Package weight 175g
Package width 27mm
Plug and Play Yes
Product colour Black
Product Type External memory Card reader
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Supported Memory cards CFexpress
Transfer Rate (max.) 10 GBit/s
Type External memory card reader
Type A USB 3.2 1st Gen
Type B USB 3.2 2nd Gen connector C (USB 3.1)
USB 3.2 Gen 2 (3.1 Gen 2) ports quantity 1
Weight 70g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot