Icotek KZL39 Strain Relief Strip Polyamide Black For TS35 Rails

MPN
32260
Brand
icotek
EAN-13
2050001692986
Order Code
12-1086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Icotek KZL 39 strain relief strip is a durable polyamide component, ideal for organising and securing cables. This black grommet can be integrated with TS35 systems, offering robust support and strain relief. It is commonly used in electrical enclosures to enhance cable management and ensure safety.
Type Strain relief strip
Colour Black
Compatible with (details) DIN rail TS35
Halogen-free No
Length 38.5mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KZL 39

Reviews

Be the first to submit a review

Trustpilot