Icotek KEL-DPZ 24/16 Cable Grommet Dia22mm Polyamide Elastomer Grey

MPN
43725
Brand
icotek
EAN-13
2050001692504
Order Code
12-1240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Icotek KEL-DPZ 24/16 is a cable grommet designed for managing cables with a maximum terminal diameter of 22 mm, made from robust polyamide and elastomer materials in grey and black colours. It is ideally suited for safely sealing cable entries while maintaining flexibility and reliability. This grommet is commonly used in applications requiring organised and secure cable management solutions.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 3.2mm
Diameter 22mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/16
Width 58mm

Reviews

Be the first to submit a review

Trustpilot