Icotek 45404 KVT 32 W90 Cable Grommet 90° Entry Polycarbonate Grey

MPN
45404
Brand
icotek
EAN-13
2050001689160
Order Code
12-1265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.46
10+ £16.00
100+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Icotek KVT 32 W90 Cable grommet made from durable polycarbonate offers excellent durability and flexibility for cable management. Ideal for electrical and electronic enclosures, this grey grommet is designed to secure and protect cables in various industrial and commercial applications. The device's Compartmentable feature allows ease of installation and maintenance, enhancing operational efficiency.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 21 x 21 mm
Halogen-free No
IP Rating IP54
Material Polycarbonate (PC)
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute KVT 32 W90
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot