Icotek 45211 KVT 63/1 Split Cable Gland Grey 1 piece Compartmentable

MPN
45211
Brand
icotek
EAN-13
2050001689146
Order Code
12-1263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Icotek KVT 63/1 cable grommet is a compartmentalised grey component designed for efficient cable management. This grommet is ideal for routing and securing cables in control panels, manufacturing machinery, and electrical enclosures. It allows for easy installation and maintenance of premade or terminated cables.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 41.50 x 42 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 63/1
Mounting hole M63

Reviews

Be the first to submit a review

Trustpilot