Icotek 43780 KEL-DPZ-E 112/7 Cable Grommet Dia 12mm Polyamide Grey

MPN
43780
Brand
icotek
EAN-13
2050001692580
Order Code
12-1252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £20.44
10+ £18.96
100+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Icotek, the KEL-DPZ-E 112/7 cable grommet accommodates cables up to 12 mm in diameter and is crafted from durable polyamide and elastomer in a grey finish. This component, identified by the code 43780, is ideal for maintaining organised and secure cable management in electrical enclosures and panels. The versatile design of the KEL-DPZ-E 112/7 ensures easy installation and effective sealing.
Type Cable grommet
Colour Grey
Clamp Diameter 7.5mm
Diameter 12mm
Dimensions (L x W) 147 mm x 29 mm
Halogen-free No
IP Rating IP66
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ-E 112/7
Width 29mm

Reviews

Be the first to submit a review

Trustpilot