Icotek 43760 KEL-DPZ 63/9 Cable Grommet Dia22.2mm Grey Polyamide Elastomer

MPN
43760
Brand
icotek
EAN-13
4251269317699
Order Code
12-1249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £31.56 £26.83
10+ £24.88
100+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Icotek KEL-DPZ 63/9 cable grommet, made from polyamide and elastomer, is designed for accommodating cables with a maximum terminal diameter of 22.2 mm. This grey grommet is ideal for securely organising and protecting cables in control panels and machine-building applications. Known for its durability and ease of installation, it is a reliable choice for maintaining cable integrity in various industrial settings.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 22.2mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 63/9
Mounting hole M63

Reviews

Be the first to submit a review

Trustpilot